133
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
133
133
133

133

DigiKey Part Number
SC2697-ND
Manufacturer
Manufacturer Product Number
133
Description
CONN JACK STEREO 6.35MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Thread Lock
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Copper Alloy
Body Color
Silver
Includes
-
Housing Material
Copper Alloy
Contact Material
Copper Alloy
Cable Opening
0.266" (6.76mm)
Panel Hole Size
-
Thread Size
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1436,60000 Kč436,60 Kč
10371,00300 Kč3 710,03 Kč
25347,76120 Kč8 694,03 Kč
50331,16780 Kč16 558,39 Kč
100315,36830 Kč31 536,83 Kč
300291,86717 Kč87 560,15 Kč
500281,54870 Kč140 774,35 Kč
Manufacturers Standard Package
Unit Price without VAT:436,60000 Kč
Unit Price with VAT:528,28600 Kč