SFSD032GN1AM1TO-E-5E-241-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 10
Unit Price: 3 415,32000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 2 020,01000 Kč

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 2 369,62000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 2 369,62000 Kč
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 2 369,62000 Kč
Datasheet
New at DigiKey
Memory Card microSD™ 32GB Class 10, UHS Class 3 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD032GN1AM1TO-E-5E-241-STD

DigiKey Part Number
1052-SFSD032GN1AM1TO-E-5E-241-STD-ND
Manufacturer
Manufacturer Product Number
SFSD032GN1AM1TO-E-5E-241-STD
Description
INDUSTRIAL MICROSD CARD, S-50U,
Customer Reference
Detailed Description
Memory Card microSD™ 32GB Class 10, UHS Class 3 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
Swissbit
Memory Size
32GB
Series
Speed
Class 10, UHS Class 3
Packaging
Bulk
Technology
TLC
Part Status
Discontinued at DigiKey
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD064GN1AM1TB-E-CE-221-STDSwissbit101052-SFSD064GN1AM1TB-E-CE-221-STD-ND3 415,32000 KčMFR Recommended
AP32GPJM1B12-BA134Apacer Memory America11582-AP32GPJM1B12-BA134-ND2 020,01000 KčParametric Equivalent
SDCIT2/32GBKingston Technology06318-SDCIT2/32GB-ND2 369,62000 KčParametric Equivalent
SDCIT2/32GBCPKingston Technology06318-SDCIT2/32GBCP-ND2 369,62000 KčParametric Equivalent
SDCIT2/32GBSPKingston Technology06318-SDCIT2/32GBSP-ND2 369,62000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes