Memory Card microSDHC™, microSDXC™ 64GB Class 10, UHS-I, U3, V30, A2 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD064GN1AM1TB-E-CE-221-STD

DigiKey Part Number
1052-SFSD064GN1AM1TB-E-CE-221-STD-ND
Manufacturer
Manufacturer Product Number
SFSD064GN1AM1TB-E-CE-221-STD
Description
INDUSTRIAL MICROSD CARD, S-55U,
Customer Reference
Detailed Description
Memory Card microSDHC™, microSDXC™ 64GB Class 10, UHS-I, U3, V30, A2 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSDHC™, microSDXC™
Manufacturer
Swissbit
Memory Size
64GB
Series
Speed
Class 10, UHS-I, U3, V30, A2
Packaging
Tray
Technology
TLC
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 415,32000 Kč3 415,32 Kč
103 146,63400 Kč31 466,34 Kč
253 042,42560 Kč76 060,64 Kč
502 965,16540 Kč148 258,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 415,32000 Kč
Unit Price with VAT:4 132,53720 Kč