Memory Card microSD™ 32GB Class 10, UHS Class 3 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card microSD™ 32GB Class 10, UHS Class 3 TLC
AP32GPJM1B12-BA134

AP32GPJM1B12-BA134

DigiKey Part Number
1582-AP32GPJM1B12-BA134-ND
Manufacturer
Manufacturer Product Number
AP32GPJM1B12-BA134
Description
MEM CRD MICROSD 32GB 10UHS 3 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 32GB Class 10, UHS Class 3 TLC
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
Apacer Memory America
Memory Size
32GB
Series
Speed
Class 10, UHS Class 3
Packaging
Tray
Technology
TLC
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 020,01000 Kč2 020,01 Kč
101 863,55200 Kč18 635,52 Kč
251 802,45160 Kč45 061,29 Kč
501 756,99920 Kč87 849,96 Kč
1001 712,35330 Kč171 235,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 020,01000 Kč
Unit Price with VAT:2 444,21210 Kč