SFSA064GQ1AA4TO-I-QC-226-STD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 15 081,02000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 847,37625 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 7
Unit Price: 1 909,78000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 2 030,63167 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 1 200,99167 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 1 757,37833 Kč
Datasheet
SFSA064GQ1AA4TO-I-QC-226-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFSA064GQ1AA4TO-I-QC-226-STD
SFSA064GQ1AA4TO-I-QC-226-STD

SFSA064GQ1AA4TO-I-QC-226-STD

DigiKey Part Number
1052-SFSA064GQ1AA4TO-I-QC-226-STD-ND
Manufacturer
Manufacturer Product Number
SFSA064GQ1AA4TO-I-QC-226-STD
Description
SSD 64GB 2.5" SLC SATA III 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
520MB/s
Speed - Write
400MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.10mm x 69.85mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 536,69000 Kč18 536,69 Kč
1017 023,69800 Kč170 236,98 Kč
Manufacturers Standard Package
Unit Price without VAT:18 536,69000 Kč
Unit Price with VAT:22 429,39490 Kč