Parametric Equivalent
Parametric Equivalent

| ISSS316-064GP | |
|---|---|
| DigiKey Part Number | 4670-ISSS316-064GP-ND | 
| Manufacturer | |
| Manufacturer Product Number | ISSS316-064GP | 
| Description | SSD 64GB 2.5" TLC SATA III 5V | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III 2.5" 5V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ADATA | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Size | 64GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
| Form Factor | 2.5" | |
| Speed - Read | 550MB/s | |
| Speed - Write | 520MB/s | |
| Voltage - Supply | 5V | |
| Type | SATA III | |
| Current - Max | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Weight | - | |
| Size / Dimension | 100.25mm x 69.85mm x 7.00mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8 | 847,37625 Kč | 6 779,01 Kč | 
| Unit Price without VAT: | 847,37625 Kč | 
|---|---|
| Unit Price with VAT: | 1 025,32526 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic