ISSS333-064GP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 1 757,37833 Kč
Datasheet
MFG_ISSS333-xxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS333-064GP

DigiKey Part Number
4670-ISSS333-064GP-ND
Manufacturer
Manufacturer Product Number
ISSS333-064GP
Description
SSD 64GB 2.5" TLC SATA III 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
520MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.25mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
61 200,99167 Kč7 205,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 200,99167 Kč
Unit Price with VAT:1 453,19992 Kč