
| ISSS332-064GT | |
|---|---|
| DigiKey Part Number | 4670-ISSS332-064GT-ND | 
| Manufacturer | |
| Manufacturer Product Number | ISSS332-064GT | 
| Description | SSD 64GB 2.5" MLC SATA III 5V | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III 2.5" 5V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ADATA | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Size | 64GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
| Form Factor | 2.5" | |
| Speed - Read | 560MB/s | |
| Speed - Write | 450MB/s | |
| Voltage - Supply | 5V | |
| Type | SATA III | |
| Current - Max | - | |
| Operating Temperature | -40°C ~ 90°C | |
| Weight | - | |
| Size / Dimension | 100.45mm x 69.85mm x 7.00mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 909,78000 Kč | 1 909,78 Kč | 
| 12 | 1 749,87167 Kč | 20 998,46 Kč | 
| 30 | 1 692,20733 Kč | 50 766,22 Kč | 
| 54 | 1 655,83778 Kč | 89 415,24 Kč | 
| 102 | 1 617,13618 Kč | 164 947,89 Kč | 
| Unit Price without VAT: | 1 909,78000 Kč | 
|---|---|
| Unit Price with VAT: | 2 310,83380 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic