153 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFEM004GB2ED1TO-I-5E-111-STD

DigiKey Part Number
1052-SFEM004GB2ED1TO-I-5E-111-STD-ND
Manufacturer
Manufacturer Product Number
SFEM004GB2ED1TO-I-5E-111-STD
Description
IC FLASH 32GBIT EMMC 153BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 32Gbit eMMC 200 MHz 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
4G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:10
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1465,21000 Kč465,21 Kč
10430,99900 Kč4 309,99 Kč
25417,38800 Kč10 434,70 Kč
50407,17440 Kč20 358,72 Kč
100397,06190 Kč39 706,19 Kč
250383,90652 Kč95 976,63 Kč
500374,15364 Kč187 076,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:465,21000 Kč
Unit Price with VAT:562,90410 Kč