
MCP3914BA1T-E/MV | |
|---|---|
DigiKey Part Number | 150-MCP3914BA1T-E/MVTR-ND - Tape & Reel (TR) 150-MCP3914BA1T-E/MVCT-ND - Cut Tape (CT) 150-MCP3914BA1T-E/MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3914BA1T-E/MV |
Description | 8-CHANNEL 3V ANALOG AFE WITH SPI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 40-UQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-UFQFN Exposed Pad |
Number of Bits 24 | Supplier Device Package 40-UQFN (5x5) |
Number of Channels 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 25 | 95,75080 Kč | 2 393,77 Kč |
| 100 | 95,73830 Kč | 9 573,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 86,93223 Kč | 286 876,36 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |


