RR0816P-1073-D-04D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,48024 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,09253 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,52613 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 4 102
Unit Price: 6,51000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 425
Unit Price: 5,88000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 17 384
Unit Price: 2,10000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 8,93801 Kč
Datasheet

Upgrade


YAGEO
In Stock: 15 160
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,28680 Kč
Datasheet

Upgrade


YAGEO
In Stock: 893
Unit Price: 2,10000 Kč
Datasheet
107 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1073-D-04D

DigiKey Part Number
408-1733-2-ND - Tape & Reel (TR)
408-1733-1-ND - Cut Tape (CT)
408-1733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-1073-D-04D
Description
RES SMD 107K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
107 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-1073-D-04D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-1073-B-T5Susumu0RG1608N-1073-B-T5-ND4,47913 KčUpgrade
RG1608N-1073-D-T5Susumu0RG1608N-1073-D-T5-ND2,48024 KčUpgrade
RG1608N-1073-W-T1Susumu0RG1608N-1073-W-T1-ND5,71482 KčUpgrade
RG1608P-1073-B-T5Susumu0RG1608P-1073-B-T5-ND1,09253 KčUpgrade
RG1608P-1073-D-T5Susumu0RG1608P-1073-D-T5-ND0,52613 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
250,51240 Kč12,81 Kč
500,48720 Kč24,36 Kč
1000,46200 Kč46,20 Kč
2500,42752 Kč106,88 Kč
5000,40400 Kč202,00 Kč
1 0000,38195 Kč381,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,36726 Kč1 836,30 Kč
10 0000,35000 Kč3 500,00 Kč
15 0000,34076 Kč5 111,40 Kč
25 0000,32999 Kč8 249,75 Kč
35 0000,32339 Kč11 318,65 Kč
50 0000,31683 Kč15 841,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč