RG1608P-1073-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 2,48024 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,09253 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 4 102
Unit Price: 6,51000 Kč
Datasheet

Direct


YAGEO
In Stock: 893
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 17 384
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 15 160
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,28680 Kč
Datasheet
107 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1073-D-T5

DigiKey Part Number
RG1608P-1073-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-1073-D-T5
Description
RES SMD 107K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
107 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1073-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-1073-W-T1Susumu0RG1608N-1073-W-T1-ND5,71482 KčUpgrade
RG1608P-1073-W-T1Susumu0RG1608P-1073-W-T1-ND3,85712 KčUpgrade
RG1608N-1073-B-T5Susumu0RG1608N-1073-B-T5-ND4,47913 KčParametric Equivalent
RG1608N-1073-D-T5Susumu0RG1608N-1073-D-T5-ND2,48024 KčParametric Equivalent
RG1608P-1073-B-T5Susumu0RG1608P-1073-B-T5-ND1,09253 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,52613 Kč2 630,65 Kč
Manufacturers Standard Package
Unit Price without VAT:0,52613 Kč
Unit Price with VAT:0,63662 Kč