Thin Film Resistor Kit 0.1 ~ 10 Ohm ±1% 1/3W Surface Mount 460 Pieces (46 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220SF-1-KIT

DigiKey Part Number
RL1220SF-1-KIT-ND
Manufacturer
Manufacturer Product Number
RL1220SF-1-KIT
Description
RESISTOR KIT 0.1-10 1/3W 460PCS
Customer Reference
Detailed Description
Thin Film Resistor Kit 0.1 ~ 10 Ohm ±1% 1/3W Surface Mount 460 Pieces (46 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/3W
Manufacturer
Susumu
Tolerance
±1%
Series
Features
Current Sense
Packaging
Book
Quantity
460 Pieces (46 Values - 10 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thin Film
Packages Included
0805 (2012 Metric)
Resistance (Ohms)
0.1 ~ 10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Book
QuantityUnit PriceExt Price
1898,08000 Kč898,08 Kč
10780,01300 Kč7 800,13 Kč
Manufacturers Standard Package
Unit Price without VAT:898,08000 Kč
Unit Price with VAT:1 086,67680 Kč
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
RL1220S-100-FRES SMD 10 OHM 1% 1/3W 080510
RL1220S-R10-FRES 0.1 OHM 1% 1/3W 080510
RL1220S-R20-FRES 0.2 OHM 1% 1/3W 080510
RL1220S-R50-FRES 0.5 OHM 1% 1/3W 080510
Show More