
RL1220S-R10-F | |
|---|---|
DigiKey Part Number | RL12S.10FTR-ND - Tape & Reel (TR) RL12S.10FCT-ND - Cut Tape (CT) RL12S.10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R10-F |
Description | RES 0.1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R10-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 1,95720 Kč | 48,93 Kč |
| 50 | 1,72180 Kč | 86,09 Kč |
| 100 | 1,52450 Kč | 152,45 Kč |
| 250 | 1,30608 Kč | 326,52 Kč |
| 500 | 1,17000 Kč | 585,00 Kč |
| 1 000 | 1,05368 Kč | 1 053,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86373 Kč | 4 318,65 Kč |
| 10 000 | 0,79469 Kč | 7 946,90 Kč |
| 15 000 | 0,75922 Kč | 11 388,30 Kč |
| 25 000 | 0,71909 Kč | 17 977,25 Kč |
| 35 000 | 0,69517 Kč | 24 330,95 Kč |
| 50 000 | 0,67181 Kč | 33 590,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


