
RL1220S-R50-F | |
|---|---|
DigiKey Part Number | RL12S.50FTR-ND - Tape & Reel (TR) RL12S.50FCT-ND - Cut Tape (CT) RL12S.50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R50-F |
Description | RES 0.5 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R50-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,84785 Kč | 4 239,25 Kč |
| 10 000 | 0,77988 Kč | 7 798,80 Kč |
| 15 000 | 0,74499 Kč | 11 174,85 Kč |
| 25 000 | 0,70549 Kč | 17 637,25 Kč |
| 35 000 | 0,68196 Kč | 23 868,60 Kč |
| 50 000 | 0,65897 Kč | 32 948,50 Kč |
| 60 000 | 0,64794 Kč | 38 876,40 Kč |
| 120 000 | 0,61009 Kč | 73 210,80 Kč |
| 125 000 | 0,60805 Kč | 76 006,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 1,91960 Kč | 47,99 Kč |
| 50 | 1,69240 Kč | 84,62 Kč |
| 100 | 1,49670 Kč | 149,67 Kč |
| 250 | 1,28320 Kč | 320,80 Kč |
| 500 | 1,14890 Kč | 574,45 Kč |
| 1 000 | 1,03482 Kč | 1 034,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,89760 Kč | 47,44 Kč |
| 50 | 1,67280 Kč | 83,64 Kč |
| 100 | 1,47930 Kč | 147,93 Kč |
| 250 | 1,26832 Kč | 317,08 Kč |
| 500 | 1,13560 Kč | 567,80 Kč |
| 1 000 | 1,02282 Kč | 1 022,82 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |


