
RL1220S-R20-F | |
|---|---|
DigiKey Part Number | RL12S.20FTR-ND - Tape & Reel (TR) RL12S.20FCT-ND - Cut Tape (CT) RL12S.20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R20-F |
Description | RES 0.2 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R20-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 50 | 1,68820 Kč | 84,41 Kč |
| 100 | 1,49300 Kč | 149,30 Kč |
| 250 | 1,28004 Kč | 320,01 Kč |
| 500 | 1,14608 Kč | 573,04 Kč |
| 1 000 | 1,03226 Kč | 1 032,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82917 Kč | 4 145,85 Kč |
| 10 000 | 0,76271 Kč | 7 627,10 Kč |
| 15 000 | 0,72857 Kč | 10 928,55 Kč |
| 25 000 | 0,68995 Kč | 17 248,75 Kč |
| 35 000 | 0,66694 Kč | 23 342,90 Kč |
| 50 000 | 0,65552 Kč | 32 776,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


