2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-202-D-T5

DigiKey Part Number
408-RG1608P-202-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-202-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-202-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-202-D-T5
Description
RES SMD 2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-202-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-202-B-T5Susumu38 910408-2053-1-ND8,34000 KčParametric Equivalent
RG1608P-202-B-T5Susumu66 021RG16P2.0KBCT-ND2,09000 KčParametric Equivalent
RP73PF1J2K0BTDFTE Connectivity Passive Product34 420A110137CT-ND7,72000 KčDirect
ERA-3APB202VPanasonic Industry185P2.0KAYCT-ND5,63000 KčUpgrade
ERA-3ARB202VPanasonic Industry49 762P2.0KBDCT-ND8,34000 KčUpgrade
In-Stock: 27 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,79300 Kč7,93 Kč
250,74240 Kč18,56 Kč
500,70080 Kč35,04 Kč
1000,66320 Kč66,32 Kč
2500,61484 Kč153,71 Kč
5000,58104 Kč290,52 Kč
1 0000,54996 Kč549,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,52990 Kč2 649,50 Kč
10 0000,50566 Kč5 056,60 Kč
15 0000,49272 Kč7 390,80 Kč
25 0000,47763 Kč11 940,75 Kč
35 0000,46843 Kč16 395,05 Kč
50 0000,45926 Kč22 963,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč