2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3APB202V

DigiKey Part Number
P2.0KAYTR-ND - Tape & Reel (TR)
P2.0KAYCT-ND - Cut Tape (CT)
P2.0KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3APB202V
Description
RES SMD 2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3APB202V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB202VPanasonic Industry286 675P2.0KDBCT-ND2,09000 KčSimilar
RG1608N-202-B-T5Susumu38 910408-2053-1-ND8,34000 KčUpgrade
RG1608N-202-P-T1Susumu781408-RG1608N-202-P-T1CT-ND17,73000 KčUpgrade
RG1608N-202-W-T5Susumu1 638408-RG1608N-202-W-T5CT-ND11,89000 KčUpgrade
RG1608V-202-P-T1Susumu778408-RG1608V-202-P-T1CT-ND44,42000 KčUpgrade
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,71300 Kč47,13 Kč
254,37120 Kč109,28 Kč
504,12940 Kč206,47 Kč
1003,90410 Kč390,41 Kč
2503,62884 Kč907,21 Kč
5003,44074 Kč1 720,37 Kč
1 0003,27077 Kč3 270,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,94046 Kč14 702,30 Kč
10 0002,82390 Kč28 239,00 Kč
15 0002,76223 Kč41 433,45 Kč
25 0002,69093 Kč67 273,25 Kč
35 0002,64764 Kč92 667,40 Kč
50 0002,60472 Kč130 236,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč