
RG1608N-202-B-T5 | |
|---|---|
DigiKey Part Number | 408-2053-2-ND - Tape & Reel (TR) 408-2053-1-ND - Cut Tape (CT) 408-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-202-B-T5 |
Description | RES SMD 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-202-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 25 | 6,44000 Kč | 161,00 Kč |
| 50 | 6,08140 Kč | 304,07 Kč |
| 100 | 5,74990 Kč | 574,99 Kč |
| 250 | 5,35068 Kč | 1 337,67 Kč |
| 500 | 5,08082 Kč | 2 540,41 Kč |
| 1 000 | 4,83660 Kč | 4 836,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,73979 Kč | 23 698,95 Kč |
| 10 000 | 4,56037 Kč | 45 603,70 Kč |
| 15 000 | 4,46562 Kč | 66 984,30 Kč |
| 25 000 | 4,35628 Kč | 108 907,00 Kč |
| 35 000 | 4,28998 Kč | 150 149,30 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

