
RG1608P-202-B-T5 | |
|---|---|
DigiKey Part Number | RG16P2.0KBTR-ND - Tape & Reel (TR) RG16P2.0KBCT-ND - Cut Tape (CT) RG16P2.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-202-B-T5 |
Description | RES SMD 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-202-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 25 | 1,70200 Kč | 42,55 Kč |
| 50 | 1,60580 Kč | 80,29 Kč |
| 100 | 1,51620 Kč | 151,62 Kč |
| 250 | 1,40732 Kč | 351,83 Kč |
| 500 | 1,33224 Kč | 666,12 Kč |
| 1 000 | 1,26343 Kč | 1 263,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22455 Kč | 6 122,75 Kč |
| 10 000 | 1,17208 Kč | 11 720,80 Kč |
| 15 000 | 1,14420 Kč | 17 163,00 Kč |
| 25 000 | 1,11185 Kč | 27 796,25 Kč |
| 35 000 | 1,09215 Kč | 38 225,25 Kč |
| 50 000 | 1,07259 Kč | 53 629,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


