Thin Film Resistor Kit 10 ~ 91 Ohm ±0.5% 1/10W Surface Mount 390 Pieces (39 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q1972630

DigiKey Part Number
RR1220QD-1-KIT-ND
Manufacturer
Manufacturer Product Number
Q1972630
Description
RESISTOR KIT 10-91 1/10W 390PCS
Customer Reference
Detailed Description
Thin Film Resistor Kit 10 ~ 91 Ohm ±0.5% 1/10W Surface Mount 390 Pieces (39 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Kit Type
Thin Film
Resistance (Ohms)
10 ~ 91
Power (Watts)
1/10W
Tolerance
±0.5%
Features
-
Quantity
390 Pieces (39 Values - 10 Each)
Mounting Type
Surface Mount
Packages Included
0805 (2012 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1271,92000 Kč271,92 Kč
Manufacturers Standard Package
Unit Price without VAT:271,92000 Kč
Unit Price with VAT:329,02320 Kč