VEZ101M1CTR-0605S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,35275 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 32 426
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,33661 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7 102
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 40 017
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 7 730
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1 083
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 800 000
Unit Price: 3,75444 Kč
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEZ101M1CTR-0605S

DigiKey Part Number
4403-VEZ101M1CTR-0605STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEZ101M1CTR-0605S
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
170 mA @ 100 kHz
Part Status
Active
Impedance
850 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VES101M1CTR-0605SSurge04403-VES101M1CTR-0605STR-ND1,35275 KčParametric Equivalent
107AXZ016MCORNELL DUBILIER KNOWLES32 4261572-107AXZ016MCT-ND11,55000 KčParametric Equivalent
107SMH016ML6CORNELL DUBILIER KNOWLES0107SMH016ML6-ND2,33661 KčParametric Equivalent
865060343005Würth Elektronik7 102732-8522-1-ND6,30000 KčParametric Equivalent
865080343009Würth Elektronik40 017732-8419-1-ND5,88000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,35275 Kč13 527,50 Kč
Unit Price without VAT:1,35275 Kč
Unit Price with VAT:1,63683 Kč