Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSWFS-S01-AC11-HWH-C25

DigiKey Part Number
2388-SSWFS-S01-AC11-HWH-C25-ND
Manufacturer
Manufacturer Product Number
SSWFS-S01-AC11-HWH-C25
Description
SWITCH PUSHBUTTON SPST 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard (Footswitch)
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads with Connector
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
100,000 Cycles
Electrical Life
20,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
1076,22300 Kč762,23 Kč
5073,28300 Kč3 664,15 Kč
10071,81320 Kč7 181,32 Kč
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč