


MT1005 | |
|---|---|
DigiKey Part Number | 1932-1039-ND |
Manufacturer | |
Manufacturer Product Number | MT1005 |
Description | PROTO BRD COPPER CLAD 5X4" 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR1, Double Sided, 1 oz. 5.00" x 4.00" (127.0mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 5.00" x 4.00" (127.0mm x 101.6mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | Copper Clad FR1, Double Sided, 1 oz. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 387,89000 Kč | 2 387,89 Kč |
| 5 | 2 119,28600 Kč | 10 596,43 Kč |
| 10 | 2 023,17800 Kč | 20 231,78 Kč |
| 25 | 1 911,29680 Kč | 47 782,42 Kč |
| 50 | 1 836,76220 Kč | 91 838,11 Kč |
| 100 | 1 769,91090 Kč | 176 991,09 Kč |
| Unit Price without VAT: | 2 387,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 889,34690 Kč |






