
E160-3U-00 | |
|---|---|
DigiKey Part Number | V2120-ND |
Manufacturer | |
Manufacturer Product Number | E160-3U-00 |
Description | EUROCARD 3UX160MM BLANK EDGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proto Board FR4 Epoxy Glass 6.30" L x 3.94" W (160.0mm x 100.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Unclad (No Copper) | |
Size / Dimension | 6.30" L x 3.94" W (160.0mm x 100.1mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,78000 Kč | 285,78 Kč |
| 5 | 244,20600 Kč | 1 221,03 Kč |
| 10 | 228,26900 Kč | 2 282,69 Kč |
| 25 | 208,77040 Kč | 5 219,26 Kč |
| 50 | 195,13440 Kč | 9 756,72 Kč |
| 100 | 182,38860 Kč | 18 238,86 Kč |
| 250 | 172,18360 Kč | 43 045,90 Kč |
| Unit Price without VAT: | 285,78000 Kč |
|---|---|
| Unit Price with VAT: | 345,79380 Kč |









