


12X12WEC1 | |
|---|---|
DigiKey Part Number | V2021-ND |
Manufacturer | |
Manufacturer Product Number | 12X12WEC1 |
Description | PROTO BOARD COPPER CLAD 12X12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR4, Single Sided, 1 oz. 12.00" x 12.00" (304.8mm x 304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 12.00" x 12.00" (304.8mm x 304.8mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | Copper Clad FR4, Single Sided, 1 oz. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,86000 Kč | 518,86 Kč |
| 5 | 452,38000 Kč | 2 261,90 Kč |
| 10 | 428,67400 Kč | 4 286,74 Kč |
| 25 | 401,12880 Kč | 10 028,22 Kč |
| 50 | 382,81040 Kč | 19 140,52 Kč |
| 100 | 366,39200 Kč | 36 639,20 Kč |
| 250 | 347,26828 Kč | 86 817,07 Kč |
| 500 | 334,52124 Kč | 167 260,62 Kč |
| Unit Price without VAT: | 518,86000 Kč |
|---|---|
| Unit Price with VAT: | 627,82060 Kč |









