
SSWFS-S01-AA05-HWH | |
|---|---|
DigiKey Part Number | 5173-SSWFS-S01-AA05-HWH-ND |
Manufacturer | |
Manufacturer Product Number | SSWFS-S01-AA05-HWH |
Description | SWITCH PUSHBUTTON SPST 3A 125V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard (Footswitch) | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 5 | 103,05800 Kč | 515,29 Kč |
| 10 | 95,12100 Kč | 951,21 Kč |
| 50 | 78,88940 Kč | 3 944,47 Kč |
| 100 | 72,75600 Kč | 7 275,60 Kč |
| 250 | 65,33988 Kč | 16 334,97 Kč |
| 500 | 60,20378 Kč | 30 101,89 Kč |
| 1 000 | 55,43913 Kč | 55 439,13 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |








