Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSWFS-S01-AC05-HWH

DigiKey Part Number
5173-SSWFS-S01-AC05-HWH-ND
Manufacturer
Manufacturer Product Number
SSWFS-S01-AC05-HWH
Description
SWITCH PUSHBUTTON SPST 3A 125V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard (Footswitch)
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
100,000 Cycles
Electrical Life
20,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
5115,19600 Kč575,98 Kč
10106,27100 Kč1 062,71 Kč
5088,14120 Kč4 407,06 Kč
20074,93870 Kč14 987,74 Kč
40069,05455 Kč27 621,82 Kč
60065,81263 Kč39 487,58 Kč
1 00061,92499 Kč61 924,99 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč