
SSWFS-S01-AE11-HWH-C20 | |
|---|---|
DigiKey Part Number | 5173-SSWFS-S01-AE11-HWH-C20-ND |
Manufacturer | |
Manufacturer Product Number | SSWFS-S01-AE11-HWH-C20 |
Description | SWITCH PUSHBUTTON SPST 3A 125V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard (Footswitch) | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads with Connector | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 5 | 132,12000 Kč | 660,60 Kč |
| 10 | 121,89300 Kč | 1 218,93 Kč |
| 50 | 101,08860 Kč | 5 054,43 Kč |
| 100 | 93,22270 Kč | 9 322,27 Kč |
| 250 | 83,70560 Kč | 20 926,40 Kč |
| 500 | 77,11264 Kč | 38 556,32 Kč |
| 1 000 | 70,99592 Kč | 70 995,92 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |





