Similar
Similar




PMB1297PYB1-AY.(2).GN | |
|---|---|
DigiKey Part Number | 259-1367-ND |
Manufacturer | |
Manufacturer Product Number | PMB1297PYB1-AY.(2).GN |
Description | FAN BLOWER 97.2X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 30.5 CFM (0.854m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PMB1297PYB1-AY.(2).GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.4mm H | |
Width | 33.00mm | |
Air Flow | 30.5 CFM (0.854m³/min) | |
Static Pressure | 0.920 in H2O (229.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 55.8dB(A) | |
Power (Watts) | 8.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.408 lb (185.07 g) | |
Current Rating (Amps) | 0.720A | |
Voltage Range | 6 ~ 12VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,73000 Kč | 587,73 Kč |
| 10 | 472,47600 Kč | 4 724,76 Kč |
| 25 | 430,13160 Kč | 10 753,29 Kč |
| 50 | 400,06640 Kč | 20 003,32 Kč |
| 100 | 386,80420 Kč | 38 680,42 Kč |
| Unit Price without VAT: | 587,73000 Kč |
|---|---|
| Unit Price with VAT: | 711,15330 Kč |





