PMB1297PYB2-AY.(2).GN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 343,57978 Kč
Datasheet
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 26.6 CFM (0.745m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 26.6 CFM (0.745m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON P&V Series Fan Overview

PMB1297PYB2-AY.(2).GN

DigiKey Part Number
PMB1297PYB2-AY.(2).GN-ND
Manufacturer
Manufacturer Product Number
PMB1297PYB2-AY.(2).GN
Description
FAN BLOWER 97.2X33MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 26.6 CFM (0.745m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PMB1297PYB2-AY.(2).GN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97.2mm L x 94.4mm H
Width
33.00mm
Air Flow
26.6 CFM (0.745m³/min)
Static Pressure
0.650 in H2O (161.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
53.1dB(A)
Power (Watts)
5.28 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.408 lb (185.07 g)
Current Rating (Amps)
0.440A
Voltage Range
6 ~ 12VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50448,75240 Kč22 437,62 Kč
Manufacturers Standard Package
Unit Price without VAT:448,75240 Kč
Unit Price with VAT:542,99040 Kč