CBM-979433B-132 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 448,75240 Kč
Datasheet
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 26.6 CFM (0.745m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-979433B-132

DigiKey Part Number
CBM-979433B-132-ND
Manufacturer
Manufacturer Product Number
CBM-979433B-132
Description
FAN BLOWER 97.2X33MM 12VDC WIRE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 26.6 CFM (0.745m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-979433B-132 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97.2mm L x 94.4mm H
Width
33.00mm
Air Flow
26.6 CFM (0.745m³/min)
Static Pressure
0.650 in H2O (161.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
53.1dB(A)
Power (Watts)
5.28 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.408 lb (185.07 g)
Current Rating (Amps)
0.440A
Voltage Range
6 ~ 12VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
500343,57978 Kč171 789,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:343,57978 Kč
Unit Price with VAT:415,73153 Kč