
ODB9733-12HB | |
|---|---|
DigiKey Part Number | 1053-1700-ND |
Manufacturer | |
Manufacturer Product Number | ODB9733-12HB |
Description | FAN BLOWER 96X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 96mm L x 96mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ODB9733-12HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 96mm L x 96mm H | |
Width | 33.00mm | |
Air Flow | 33.0 CFM (0.924m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 56.0dB | |
Power (Watts) | 9.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.780A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,00000 Kč | 585,00 Kč |
| 10 | 470,27100 Kč | 4 702,71 Kč |
| 25 | 428,14080 Kč | 10 703,52 Kč |
| 50 | 398,21860 Kč | 19 910,93 Kč |
| 100 | 384,89330 Kč | 38 489,33 Kč |
| Unit Price without VAT: | 585,00000 Kč |
|---|---|
| Unit Price with VAT: | 707,85000 Kč |

