Parametric Equivalent

CBM-979433B-136 | |
|---|---|
DigiKey Part Number | CBM-979433B-136-ND |
Manufacturer | |
Manufacturer Product Number | CBM-979433B-136 |
Description | FAN BLOWER 97.2X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 30.5 CFM (0.854m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-979433B-136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.4mm H | |
Width | 33.00mm | |
Air Flow | 30.5 CFM (0.854m³/min) | |
Static Pressure | 0.920 in H2O (229.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 55.8dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.408 lb (185.07 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 6 ~ 12VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 343,57978 Kč | 171 789,89 Kč |
| Unit Price without VAT: | 343,57978 Kč |
|---|---|
| Unit Price with VAT: | 415,73153 Kč |


