



PF92381BX-000U-S99 | |
|---|---|
DigiKey Part Number | 259-1672-ND |
Manufacturer | |
Manufacturer Product Number | PF92381BX-000U-S99 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 182.4 CFM (5.11m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 182.4 CFM (5.11m³/min) | |
Static Pressure | 2.940 in H2O (732.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 72.1dB(A) | |
Power (Watts) | 48 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.463 lb (210.01 g) | |
Current Rating (Amps) | 4.00A | |
Voltage Range | 10.2 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,90000 Kč | 704,90 Kč |
| 10 | 576,66800 Kč | 5 766,68 Kč |
| Unit Price without VAT: | 704,90000 Kč |
|---|---|
| Unit Price with VAT: | 852,92900 Kč |










