



MF80251V1-1000U-F99 | |
|---|---|
DigiKey Part Number | 259-1858-ND |
Manufacturer | |
Manufacturer Product Number | MF80251V1-1000U-F99 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 41.0 CFM (1.15m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 33.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.167 lb (75.75 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,14000 Kč | 159,14 Kč |
| 10 | 131,68900 Kč | 1 316,89 Kč |
| 25 | 121,05440 Kč | 3 026,36 Kč |
| 50 | 113,31640 Kč | 5 665,82 Kč |
| 100 | 105,90890 Kč | 10 590,89 Kč |
| 250 | 104,19752 Kč | 26 049,38 Kč |
| Unit Price without VAT: | 159,14000 Kč |
|---|---|
| Unit Price with VAT: | 192,55940 Kč |











