Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 6.3 CFM (0.176m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 6.3 CFM (0.176m³/min) 3 Wire Leads
MF40200V3-1000U-G99
MF40200V3-1000U-G99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MF40200V3-1000U-G99

DigiKey Part Number
259-1842-ND
Manufacturer
Manufacturer Product Number
MF40200V3-1000U-G99
Description
FAN AXIAL 40X20MM VAPO 5VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 6.3 CFM (0.176m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF40200V3-1000U-G99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
6.3 CFM (0.176m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
16.5dB(A)
Power (Watts)
380 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.064 lb (29.03 g)
Current Rating (Amps)
0.075A
Voltage Range
3.5 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,16000 Kč201,16 Kč
10163,32200 Kč1 633,22 Kč
25149,05240 Kč3 726,31 Kč
50138,79260 Kč6 939,63 Kč
200124,84360 Kč24 968,72 Kč
Manufacturers Standard Package
Unit Price without VAT:201,16000 Kč
Unit Price with VAT:243,40360 Kč