Fan Tubeaxial 200 ~ 240VAC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 200 ~ 240VAC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 2 Wire Leads
Cooling Telecom Innovations: SUNON ECO EC vs AC Fan

CF2082HVL-1000U-999

DigiKey Part Number
259-CF2082HVL-1000U-999-ND
Manufacturer
Manufacturer Product Number
CF2082HVL-1000U-999
Description
EC FAN 80X25MM 220-240V VAPO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 200 ~ 240VAC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
200 ~ 240VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
41.0 CFM (1.15m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
-
Noise
33.0dB(A)
Power (Watts)
3.90W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
-
Current Rating (Amps)
0.255A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1599,07000 Kč599,07 Kč
10481,54700 Kč4 815,47 Kč
25438,37120 Kč10 959,28 Kč
50407,72660 Kč20 386,33 Kč
100394,72040 Kč39 472,04 Kč
Manufacturers Standard Package
Unit Price without VAT:599,07000 Kč
Unit Price with VAT:724,87470 Kč