Base - Panel Mount 90° Connector Side Entry 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200030810

DigiKey Part Number
1195-6654-ND
Manufacturer
Manufacturer Product Number
09200030810
Description
CONN BASE SIDE ENTRY SZ3A IP44
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09200030810 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
1.575" L x 1.181" W x 1.134" H (40.00mm x 30.00mm x 28.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP44
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1322,11000 Kč322,11 Kč
10273,68800 Kč2 736,88 Kč
30253,25700 Kč7 597,71 Kč
50244,29500 Kč12 214,75 Kč
100232,63470 Kč23 263,47 Kč
250218,08104 Kč54 520,26 Kč
500207,68408 Kč103 842,04 Kč
1 000197,78436 Kč197 784,36 Kč
Manufacturers Standard Package
Unit Price without VAT:322,11000 Kč
Unit Price with VAT:389,75310 Kč