4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
1776275-4
1776275-4

1776275-4

DigiKey Part Number
A98038-ND
Manufacturer
Manufacturer Product Number
1776275-4
Description
TERM BLK 4POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1776275-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
7 A
Voltage
250 V
Wire Gauge
18-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-55°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Copper Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel, Galvanized - Chromate Plated
Torque - Screw
0.28 Nm (2.5 Lb-In)
Screw Thread
M2.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1029,60700 Kč296,07 Kč
2525,78560 Kč644,64 Kč
5023,33300 Kč1 166,65 Kč
10021,25840 Kč2 125,84 Kč
25019,05864 Kč4 764,66 Kč
80017,02859 Kč13 622,87 Kč
1 60016,14471 Kč25 831,54 Kč
5 60015,00686 Kč84 038,42 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč