
XZVGR68W-3 | |
|---|---|
DigiKey Part Number | 1497-1386-2-ND - Tape & Reel (TR) 1497-1386-1-ND - Cut Tape (CT) 1497-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVGR68W-3 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 572nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.60mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33750 Kč | 2 337,50 Kč |
| 2 000 | 2,16878 Kč | 4 337,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,02515 Kč | 8 100,60 Kč |
| 8 000 | 1,90313 Kč | 15 225,04 Kč |
| 12 000 | 1,84051 Kč | 22 086,12 Kč |
| 20 000 | 1,76976 Kč | 35 395,20 Kč |
| 28 000 | 1,72766 Kč | 48 374,48 Kč |
| 40 000 | 1,68658 Kč | 67 463,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











