
XZMYK67S | |
|---|---|
DigiKey Part Number | 1497-1249-2-ND - Tape & Reel (TR) 1497-1249-1-ND - Cut Tape (CT) 1497-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK67S |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK67S Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,93240 Kč | 493,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,04548 Kč | 2 022,74 Kč |
| 1 000 | 3,75381 Kč | 3 753,81 Kč |
| 1 500 | 3,60368 Kč | 5 405,52 Kč |
| 2 500 | 3,43384 Kč | 8 584,60 Kč |
| 3 500 | 3,33262 Kč | 11 664,17 Kč |
| 5 000 | 3,23378 Kč | 16 168,90 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |









