
XZDGK67S | |
|---|---|
DigiKey Part Number | 1497-1246-2-ND - Tape & Reel (TR) 1497-1246-1-ND - Cut Tape (CT) 1497-1246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK67S |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK67S Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 6,13770 Kč | 613,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,07018 Kč | 2 535,09 Kč |
| 1 000 | 4,71909 Kč | 4 719,09 Kč |
| 1 500 | 4,53865 Kč | 6 807,97 Kč |
| 2 500 | 4,33458 Kč | 10 836,45 Kč |
| 3 500 | 4,21298 Kč | 14 745,43 Kč |
| 5 000 | 4,09427 Kč | 20 471,35 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






