Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMER68W-3

DigiKey Part Number
1497-1384-2-ND - Tape & Reel (TR)
1497-1384-1-ND - Cut Tape (CT)
1497-1384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMER68W-3
Description
LED RED CLEAR 0402 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMER68W-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.60mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,38900 Kč43,89 Kč
1003,09930 Kč309,93 Kč
5002,50968 Kč1 254,84 Kč
1 0002,31440 Kč2 314,40 Kč
2 0002,14820 Kč4 296,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,00678 Kč8 027,12 Kč
8 0001,88662 Kč15 092,96 Kč
12 0001,82494 Kč21 899,28 Kč
20 0001,75528 Kč35 105,60 Kč
28 0001,71382 Kč47 986,96 Kč
40 0001,67337 Kč66 934,80 Kč
100 0001,58408 Kč158 408,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč