
XZMDKVG55W-8 | |
---|---|
DigiKey Part Number | 1497-1183-2-ND - Tape & Reel (TR) 1497-1183-1-ND - Cut Tape (CT) 1497-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG55W-8 |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKVG55W-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,46000 Kč | 11,46 Kč |
10 | 7,85300 Kč | 78,53 Kč |
100 | 5,65120 Kč | 565,12 Kč |
500 | 4,66300 Kč | 2 331,50 Kč |
1 000 | 4,33785 Kč | 4 337,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 4,06164 Kč | 8 123,28 Kč |
4 000 | 3,82699 Kč | 15 307,96 Kč |
6 000 | 3,70663 Kč | 22 239,78 Kč |
10 000 | 3,57066 Kč | 35 706,60 Kč |
14 000 | 3,48978 Kč | 48 856,92 Kč |
20 000 | 3,41086 Kč | 68 217,20 Kč |
50 000 | 3,23669 Kč | 161 834,50 Kč |
Unit Price without VAT: | 11,46000 Kč |
---|---|
Unit Price with VAT: | 13,86660 Kč |