Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDKDGK56W

DigiKey Part Number
1497-1319-2-ND - Tape & Reel (TR)
1497-1319-1-ND - Cut Tape (CT)
1497-1319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKDGK56W
Description
LED GREEN/RED CLEAR 3SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMDKDGK56W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 645nm Red
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,30200 Kč93,02 Kč
1006,73830 Kč673,83 Kč
5005,58924 Kč2 794,62 Kč
1 0005,21212 Kč5 212,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,89170 Kč9 783,40 Kč
4 0004,61967 Kč18 478,68 Kč
6 0004,48017 Kč26 881,02 Kč
10 0004,32261 Kč43 226,10 Kč
14 0004,22889 Kč59 204,46 Kč
20 0004,13751 Kč82 750,20 Kč
50 0003,93581 Kč196 790,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč