
SM1204BC | |
|---|---|
DigiKey Part Number | 492-1228-2-ND - Tape & Reel (TR) 492-1228-1-ND - Cut Tape (CT) 492-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204BC |
Description | LED GREEN/RED CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 628nm Red LED Indication - Discrete 2V Green, 2V Red 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm Green, 640nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 100 | 5,82900 Kč | 582,90 Kč |
| 500 | 4,81274 Kč | 2 406,37 Kč |
| 1 000 | 4,47887 Kč | 4 478,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,21101 Kč | 12 633,03 Kč |
| 6 000 | 3,98329 Kč | 23 899,74 Kč |
| 9 000 | 3,86655 Kč | 34 798,95 Kč |
| 15 000 | 3,73470 Kč | 56 020,50 Kč |
| 21 000 | 3,65629 Kč | 76 782,09 Kč |
| 30 000 | 3,57984 Kč | 107 395,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






