
XZMDK68W-2 | |
|---|---|
DigiKey Part Number | 1497-1174-2-ND - Tape & Reel (TR) 1497-1174-1-ND - Cut Tape (CT) 1497-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK68W-2 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK68W-2 Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 0.80mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-R3 | QT Brightek (QTB) | 4 584 | 1516-QBLP595-R3CT-ND | 4,80000 Kč | Similar |
| SML-A12UTT86J | Rohm Semiconductor | 48 | 846-1173-1-ND | 7,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 100 | 2,27320 Kč | 227,32 Kč |
| 500 | 1,82152 Kč | 910,76 Kč |
| 1 000 | 1,67178 Kč | 1 671,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,54394 Kč | 3 087,88 Kč |
| 4 000 | 1,43512 Kč | 5 740,48 Kč |
| 6 000 | 1,37918 Kč | 8 275,08 Kč |
| 10 000 | 1,31586 Kč | 13 158,60 Kč |
| 14 000 | 1,27813 Kč | 17 893,82 Kč |
| 20 000 | 1,24131 Kč | 24 826,20 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |










