
SML-A12UTT86J | |
|---|---|
DigiKey Part Number | 846-1173-2-ND - Tape & Reel (TR) 846-1173-1-ND - Cut Tape (CT) 846-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12UTT86J |
Description | LED RED CLEAR 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12UTT86J Models |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 1.15mm W |
Lens Transparency Clear | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,84050 Kč | 384,05 Kč |
| 500 | 3,12492 Kč | 1 562,46 Kč |
| 1 000 | 2,88932 Kč | 2 889,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58534 Kč | 7 756,02 Kč |
| 6 000 | 2,43024 Kč | 14 581,44 Kč |
| 9 000 | 2,35061 Kč | 21 155,49 Kč |
| 15 000 | 2,26064 Kč | 33 909,60 Kč |
| 21 000 | 2,20711 Kč | 46 349,31 Kč |
| 30 000 | 2,15488 Kč | 64 646,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


