
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 50mA, 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm, 660nm | |
Voltage - Forward (Vf) (Typ) | 1.2V, 2.1V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 100 | 15,63720 Kč | 1 563,72 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




